NTi Audio AG Analogue Audio Analyser, Batteries required AA x 4

  • RS庫存編號 694-9396
  • 製造零件編號 XL2
  • 製造商 NTi Audio AG
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): LI
產品詳細資訊

XL2 Acoustic Analyzer

A unique combination of state of the art sound level meter, comprehensive acoustical analyzer and a powerful audio analyzer.

Acoustic analyzer measures sound level, 1/3rd octave real time spectrum, FFT, RT60 reverberation time, delay, polarity, STI-PA speech intelligibility (optional)
Audio analyzer function measures Level RMS, THD and frequency
Flexible user interface with personalised application profiles
Sound level meter meets the international standards for environmental Noise (DIN15905-5 DE / SLV 2007 CH) including the required correction values
Voice Notes for logged measurements
Generates 48 VDC phantom power and offers automated microphone identification
Mini-SD-Card, removable
Built-in real time clock
Rechargeable replaceable Li-Po battery
M4260 microphone must be ordered separately

Sound Level Meter  
Product Configurations XL2 with M4260 microphone: Class 2 acc. to IEC 61672
Conforms with Standards IEC 61672, IEC 60651, IEC 60804, ANSI S1.4, ANSI S1.43, DIN 15905-5, DIN 45645-1*, DIN 45645-2, SLV 2007
Measurements SPL actual, Leq, Lmin, Lmax, LCpeak
Gliding LAeq with t = 5", 10', 15' and 60'
All measurement results are simultaneously available
Correction value measurement wizard
Logging all data or subsets in selectable intervals
Recording of WAV-files (ADPCM) and voice notes
Limit monitoring showing exceeding sound levels
Level Resolution: 0.1 dB
Internal noise: 1.3 μV A-Weighted
Weighting Frequency weighting: A, C, Z
Time weighting: Fast, Slow, optional: Impulse
Real Time Analyzer Frequency Resolution: 1/3 octave, 1/1 octave, wide band
Frequency Range: 6.3 Hz to 20 kHz
Level Resolution: 0.1 dB
Band pass filters conform IEC 61260 class 0, ANSI S1.11-2004, class 1
Acoustic Analyzer  
FFT Analysis Real time FFT with LZF and Leq
Level Resolution: 0.1 dB
Frequency ranges: 7 Hz - 215 Hz, 58 Hz - 1.72 kHz, 484 Hz - 20.5 kHz with 142 frequency bins shown on display
Optional: High-resolution FFT in the range of 5 Hz - 20 kHz
Reverberation Time RT60 1/1 octave bands results from 63 Hz - 8 kHz, based on T20
1/3 octave bands results by post processing
Range: 10 ms - 14 seconds
Measurement according to ISO3382 by Schroeder-method
Test signal: Impulse source or gated pink noise generated by the
MR-PRO, MR2 or the included NTi Audio Test CD
Delay Time Propagation delay between electrical reference signal and acoustical signal using the internal microphone
Resolution: 0.1 ms
Range: 0 ms - 1 second (0 m - 344 m)
Test signal: NTi Audio delay test signal generated by the MR-PRO, MR2 or the included NTi Audio Test CD
Polarity Checks polarity of speakers and line signals
Positive/Negative detection of wideband and individual 1/1 octave bands through internal microphone or XLR/RCA connector
Test signal: NTi Audio polarity test signal generated by the MR-PRO, MR2 or the included NTi Audio Test CD
Audio Analyzer  
Level RMS True RMS detection in V, dBu and dBV
Range XLR/RCA input: 2 μV - 25 V (-112 dBu to +30 dBu)
Accuracy: ± 0.5 % @ 1 kHz
Flatness: ± 0.1 dB
Bandwidth: 20 Hz to 20 kHz
Resolution: 3 digits (dB scale) or 4 digits (linear scale)
Frequency Range: 9 Hz to 20 kHz
Resolution: 6 digits
Accuracy: < ± 0.003%
THD+N
(Total Harmonic
Distortion + Noise)
Range: -100 dB to 0 dB (0.001% to 100%)
Minimum level: > -90 dBu
Bandwidth: 10 Hz to 20 kHz
Resolution: 3 digits (dB scale), 5 digits (linear scale) or 6 digits (x1 scale)
Residual THD+N @ XLR/RCA input: < 2 μV
Scope Auto ranging, auto scaling
Filter Frequency weighting: A, C, Z, Highpass 400 Hz, Highpass 19 kHz
Input / Output Interfaces  
Audio Inputs XLR balanced with input impedance = 200 kOhm, phantom power: +48 V switchable, automated sensor detection for M4260/M2210 microphones
RCA unbalanced with input impedance >30 kOhm
Built-in condenser microphone for polarity testing, delay measurements and voice note recording
Audio Outputs Built-in speaker
Headphone connector 3.5 mm Minijack Stereo
USB Interface USB mini connector for data transfer to PC and charging of Li-Po battery
Serial I/O Optional 1-wire interface for control of external peripherals
TOSLINK 24 bit linear PCM audio signal output (optional, prepared for later firmware extension)
Memory Mini-SD card, 2 GByte, removable, storing ASCII data, screen shots, voice notes and WAV-files
Power Supply Rechargeable Li-Po battery included, type 3.7 V / 2260 mAh,
typical battery lifetime > 4 hours
Dry cell batteries type AA, 4 x 1.5 V, typical battery lifetime > 4 hours
Linear external power supply 9 VDC (charges Li-Po battery in operation)
General  
Clock Real time clock with lithium backup battery
Calibration Recommend calibration interval: one year
Microphone calibration supported with external calibrator
Calibration certificate for new instruments optional available
Mechanics Tripod mount and wire stand mounted on rear side
Display: 160 x 160 pixels grey scale with LED back light
Dimensions: 180 mm x 90 mm x 45 mm (7.1” x 3.5” x 1.8”)
Weight: 480 g (1 lbs) including built-in Li-Po battery
Temperature Operation: +5 °C to +45 °C (41° - 113°F)
Storage: -10 °C to +60 °C (14° - 140°F)
Humidity 5% to 90% RH, non condensing
Electromagnetic Compatibility CE compliant: EN 61326-1 Class B, EN 55011 class B, EN 61000-4-2 to -6 and -11

Acoustic Measurement

規格
Attribute Value
Functions Acoustic
PC Connection USB
Memory Card Slot Yes
Supported Memory Card Type MiniSD
Battery Quantity 4
Battery AA x 4
Battery Type AA
3 現貨庫存,可於3工作日發貨。
單價 個
HK$ 13,120.57
(不含稅)
單位
Per unit
1 +
HK$13,120.57