製造零件編號

ACTIVE FILTER LOW PASS 8TH ORDER 5KHZ

此圖片僅供參考,請參閲產品詳細資訊及規格


100 現貨庫存,可於8工作日發貨。
Add to Basket

單價 毎管:100 個

HK$47.279

單位

已增加

RS庫存編號:
189-7171
製造零件編號:
MAX7401ESA+
製造商:
Maxim Integrated
COO (Country of Origin):
PH
單位Per unitPer Tube*
100 +HK$47.279HK$4,727.90
* 參考價格

Filter ICs, Maxim Integrated Products


AttributeValue
Filter TypeLow Pass Filter
Maximum Order8th
ArchitectureSwitched Capacitor
Cut-off Frequency5kHz
Power Supply TypeSingle
Typical Single Supply Voltage4.5 → 5.5 V
Number of Circuits1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
Height1.5mm
Width4mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length5mm
Operating Temperature Range-40 → +85 °C