MAXIM,MAX7413EUA+
此圖片僅供參考,請參閲產品詳細資訊及規格
50 現貨庫存,可於8工作日發貨。
已增加
- RS庫存編號:
- 189-7172
- 製造零件編號:
- MAX7413EUA+
- 製造商:
- Maxim Integrated
單位 | Per unit | Per Tube* |
50 + | HK$42.477 | HK$2,123.85 |
* 參考價格 |
Filter ICs, Maxim Integrated Products
Attribute | Value |
Filter Type | Low Pass Filter |
Maximum Order | 5th |
Architecture | Switched Capacitor |
Cut-off Frequency | 15kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |