MAX293EWE+,Active Filters
- RS庫存編號:
- 191-4662
- 製造零件編號:
- MAX293EWE+
- 製造商:
- Maxim Integrated
Attribute | Value |
Filter Type | Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 25kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |
Operating Temperature Range | -40 → +85 °C |