MAX7409CUA+, Active Filters
此圖片僅供參考,請參閲產品詳細資訊及規格
- RS庫存編號:
- 192-2367
- 製造零件編號:
- MAX7409CUA+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- TH
單位 | Per unit | Per Pack* |
2 + | HK$43.27 | HK$86.54 |
* 參考價格 |
Filter ICs, Maxim Integrated Products
Attribute | Value |
Filter Type | Low Pass Filter |
Maximum Order | 5th |
Architecture | Switched Capacitor |
Cut-off Frequency | 15kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | 0 °C |
Width | 3.1mm |
Operating Temperature Range | 0 → +70 °C |
Length | 3.1mm |
Maximum Operating Temperature | +70 °C |