- RS庫存編號:
- 108-722
- 製造零件編號:
- 146624
- 製造商:
- Loctite
- RS庫存編號:
- 108-722
- 製造零件編號:
- 146624
- 製造商:
- Loctite
法例與合規
- COO (Country of Origin):
- IE
產品詳細資訊
Loctite® 770 Polyolefin Primer
Enhances adhesion of cyanoacrylates to materials normally very difficult to bond successfully
Promotes bonding of polypropylene, polyethylene, thermoplastic, rubber and silicone
Fluoresent additive allows checking of application with a UV lamp
Bonds PTFE etc to itself or other substrates
Promotes bonding of polypropylene, polyethylene, thermoplastic, rubber and silicone
Fluoresent additive allows checking of application with a UV lamp
Bonds PTFE etc to itself or other substrates
Loctite Adhesive Primer
The Loctite 770 liquid adhesive primer is a 10g, low viscosity for used with cyanoacrylate adhesive. It is only recommended for difficult to bond substrates which include polyethene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials. This polyolefin primer is not recommended in assemblies where high peel strength is required. This liquid behaves as an activator and accelerates the cure speed of cyanoacrylate adhesives. Fixturing time on most primed substrates is less than 5 seconds but 24 hours at room temperature (22 °C) should be allowed for adhesive to develop maximum bond strength.
Features and Benefits
• Chemical type aliphatic amine
• Solvent n-heptane
• Fluorescent additive allows checking of application with a UV lamp
• Specific gravity of 0.68
• Solvent n-heptane
• Fluorescent additive allows checking of application with a UV lamp
• Specific gravity of 0.68
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Trade Name | Loctite 770 |
Type | Primer |
For Use With | Cyanoacrylate Adhesive |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 10 g |