3M Versaflo™ M-306 Series Air-Fed Respirator

  • RS庫存編號 828-5681
  • 製造零件編號 M-306
  • 製造商 3M
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

3M™ Versaflo™ Helmet with comfort face seal, M-306

3M™ Versaflo™ M 306 Helmet provides respiratory, eye (EN166 Medium Impact), face protection and head protection (EN397), essential for areas where head protection is mandatory, for example construction sites. The helmet also features a comfortable face seal for construction, chemical applications and heavy industry. M 306 helmets meet the highest respirator performance requirements (TH3) for this type of product when used with specific 3M™ Air Delivery Units.

Features and Benefits

Lightweight, compact and well-balanced helmet features a comfortable general purpose face seal for construction, chemical applications and heavy industry.

Highly versatile - Integrated protection from a range of respiratory, head, eye, face and hearing hazards.

Fully-adjustable suspension that includes textile straps for optimal fit and weight distribution.

Deflector allows users to direct the airflow inside the head top for increased control and comfort.

Visor design combines excellent peripheral and downward vision with good optical clarity.

Coated Polycarbonate visor provides added chemical and scratch resistance.

Optional hearing protection 3M™ PELTOR™ Helmet-Mounted Earmuff Assembly

Compatible with 3M™ PELTOR™ LiteCom Solutions

FAQ’s

The Value of an Air Powered Respirator?

With half face respirators costing a few pounds and full face, units range from £5 to £190 not including any filters or cartridges. A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder. With the kit costing anywhere from £200 to £650, it’s an expensive piece of equipment when other options are available. However it has two benefits, the kit will fully protect the user and extra comfort from cooling air ensures the user’s health and increase productivity.

Standards

EN166, EN397

Powered & Air-Fed Respirators

規格
Attribute Value
Mode of Operation Air-Fed
Head Cover Impact Protection Yes
Series Versaflo™ M-306
6 現貨庫存,可於3工作日發貨。
單價 個
HK$ 3,357.30
(不含稅)
單位
Per unit
1 +
HK$3,357.30