- RS庫存編號:
- 235-7042
- 製造零件編號:
- VDG.J2PF
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 235-7042
- 製造零件編號:
- VDG.J2PF
- 製造商:
- Facom
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TW
產品詳細資訊
The Facoms pack 2 pneumatic clamp air grinders of 6 mm.
Length 160, 165 mm
Height 70, 75 mm
Straight and angled
23,000 RPM and 30,000 RPM
Height 70, 75 mm
Straight and angled
23,000 RPM and 30,000 RPM
規格
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Speed | 23000 rpm, 30000 rpm |