- RS庫存編號:
- 137-0893
- 製造商:
- RS PRO
- RS庫存編號:
- 137-0893
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Air Hammer
The RS PRO air hammer and descaling set saves you the effort needed when using manual tools. It can be used for tasks such as removing rust or cutting concrete.
The hammer's unique design is well balanced, with an ergonomic handle, a quick-change retainer and a swivel inlet that optimises airflow and reduces vibration. That means it's comfortable to use for extended periods. It's also versatile, with five different chisels and a scaler with 19 needles measuring 3 mm in diameter. With an impact rate of 2,900 bpm, this air hammer is powerful enough to cut, carve or groove a variety of materials, including wood, stone and metal. It also removes heavy coatings from irregular surfaces, even in hard-to-reach places.
The hammer and attachments come in a durable, hardened plastic carrying case, so it's easy to keep organized. You'll find this tool used in harsh industrial environments and construction sites.
The hammer's unique design is well balanced, with an ergonomic handle, a quick-change retainer and a swivel inlet that optimises airflow and reduces vibration. That means it's comfortable to use for extended periods. It's also versatile, with five different chisels and a scaler with 19 needles measuring 3 mm in diameter. With an impact rate of 2,900 bpm, this air hammer is powerful enough to cut, carve or groove a variety of materials, including wood, stone and metal. It also removes heavy coatings from irregular surfaces, even in hard-to-reach places.
The hammer and attachments come in a durable, hardened plastic carrying case, so it's easy to keep organized. You'll find this tool used in harsh industrial environments and construction sites.
Features and Benefits
Air hammer
Impact rate of 2,900 bpm
Length of 217 mm
Air Inlet BSP 1/4 in
Reduced vibration
Swivel inlet
Unique balanced design
Quick-change retainer
American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control compliant
Impact rate of 2,900 bpm
Length of 217 mm
Air Inlet BSP 1/4 in
Reduced vibration
Swivel inlet
Unique balanced design
Quick-change retainer
American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
規格
Attribute | Value |
---|---|
Impact Rate | 2900bpm |
Air Tool Type | Air Hammer |
Length | 217mm |
Air Inlet BSP | 1/4in |