- RS庫存編號:
- 216-2987
- 製造零件編號:
- ZAPP!18
- 製造商:
- Waldmann
- RS庫存編號:
- 216-2987
- 製造零件編號:
- ZAPP!18
- 製造商:
- Waldmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Waldmann ZAPP series disinfection light for dry indoor areas prevents the spread of infectious diseases via the room air. The air is led through the cylindrical, white powder-coated aluminium housing into the interior where it is irradiated by a special tubular lamp with optimised UVC light. This damages the DNA or RNA of fungi, bacteria, viruses and makes these pathogens 99.99% harmless. It has lamp strength of 18 watt.
It can be mounted as floor standing and wall-mounted
Operating hours lamps up to 8,000 hrs useful life
Protection rating IP20
Operating hours lamps up to 8,000 hrs useful life
Protection rating IP20
規格
Attribute | Value |
---|---|
Noise Level | 25dB |
Product Type | Air Sterilizer |
Filter Type | UV-C |
Max Room Size | 15m² |
Dimensions | 495 x 100 x 100mm |
Plug Type | Type C - European Plug |
Series | ZAPP!18 |