- RS庫存編號:
- 216-2988
- 製造零件編號:
- ZAPP!80
- 製造商:
- Waldmann
此產品已停售
- RS庫存編號:
- 216-2988
- 製造零件編號:
- ZAPP!80
- 製造商:
- Waldmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Waldmann ZAPP series disinfection light for dry indoor areas prevents the spread of infectious diseases via the room air. The air is led through the cylindrical, white powder-coated aluminium housing into the interior where it is irradiated by a special tubular lamp with optimised UVC light. This damages the DNA or RNA of fungi, bacteria and viruses it makes these pathogens 99.99% harmless. It has lamp strength of 80 watt.
It can be mounted as floor standing and wall-mounted
Operating hours lamps up to 8,000 hrs useful life
Protection rating IP20
Operating hours lamps up to 8,000 hrs useful life
Protection rating IP20
Note
Replacement lamp 2050173
規格
Attribute | Value |
---|---|
Noise Level | 32dB |
Product Type | Air Sterilizer |
Filter Type | UV-C |
Max Room Size | 40m² |
Dimensions | 1160 x 130 x 130mm |
Plug Type | Type C - European Plug |
Series | ZAPP!80 |