- RS庫存編號:
- 235-6273
- 製造零件編號:
- VR.S3136
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 235-6273
- 製造零件編號:
- VR.S3136
- 製造商:
- Facom
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TW
產品詳細資訊
The Facom VR.S series standard ratchet has a drive size of 1/2 inch. It has feather teasing trigger for optimal speed regulation and socket ball retainer for safety.
Accessible nipple for convenient greasing of the head and gears
51 mm slim profile head
Insulating rubber sleeve covering a lightweight aluminium housing
51 mm slim profile head
Insulating rubber sleeve covering a lightweight aluminium housing
規格
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Ratchet |
Model Number | VR.S3136 |