- RS庫存編號:
- 163-6838
- 製造零件編號:
- 860160581039
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 163-6838
- 製造零件編號:
- 860160581039
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
規格
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 770 μA |
Series | WCAP-ATLL |
Ripple Current | 3.132A |
Dissipation Factor | 12 |