Nichicon 15μF 450V dc Aluminium Electrolytic Capacitor, Through Hole 12.5 (Dia.) x 25mm +105°C 12.5mm 5mm

  • RS庫存編號 165-3616
  • 製造零件編號 UCS2W150MHD
  • 製造商 Nichicon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

規格
Attribute Value
Capacitance 15 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 25mm
Height 25mm
Minimum Operating Temperature -25°C
Diameter 12.5mm
Maximum Operating Temperature +105°C
Lifetime 10000h
Lead Pitch 5mm
Series CS
Ripple Current 600mA
Tolerance ±20%
暫時缺貨-將在補貨後發貨。
單價 個 (以毎盒:100)
HK$ 4.42
(不含稅)
單位
Per unit
Per Box*
100 +
HK$4.42
HK$442.00
* 參考價格