Nichicon 100 μF Capacitor 63V dc, Through Hole Radial Lead
- RS庫存編號:
- 167-7807
- 製造零件編號:
- UPW1J101MPD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 200 件)*
HK$338.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 800 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 200 - 200 | HK$1.691 | HK$338.20 |
| 400 - 600 | HK$1.649 | HK$329.80 |
| 800 + | HK$1.624 | HK$324.80 |
* 參考價格
- RS庫存編號:
- 167-7807
- 製造零件編號:
- UPW1J101MPD
- 製造商:
- Nichicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 535mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | PW | |
| Automotive Standard | No | |
| Dissipation Factor | 9% | |
| 選取全部 | ||
|---|---|---|
品牌 Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 535mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series PW | ||
Automotive Standard No | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- JP
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
相关链接
- Nichicon 100 μF Capacitor 63V dc, Through Hole - UPW1J101MPD Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole - UPS1J101MPD Radial Lead
- Nichicon 100 μF Capacitor 63V dc Through Hole - UBT1J101MPD8 Radial Lead
- Nichicon 100 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc, Through Hole - UVY1J101MPD Radial Lead
- Nichicon 220 μF Capacitor 63V - UVR1J221MPD1TD Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead