NIC Components 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRZJ331M50V10X20F
- RS庫存編號:
- 169-3638
- 製造零件編號:
- NRZJ331M50V10X20F
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 169-3638
- 製造零件編號:
- NRZJ331M50V10X20F
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NRZJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Equivalent Series Resistance | 38mΩ |
Ripple Current | 2.06A |
Series | NRZJ |
Tolerance | ±20% |