NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACE100M50V6.3X5.5TR13F
- RS庫存編號:
- 169-3670
- 製造零件編號:
- NACE100M50V6.3X5.5TR13F
- 製造商:
- NIC Components
5000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 1000 )
HK$0.737
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$0.737 | HK$737.00 |
2000 - 3000 | HK$0.718 | HK$718.00 |
4000 + | HK$0.707 | HK$707.00 |
* 參考價格 |
- RS庫存編號:
- 169-3670
- 製造零件編號:
- NACE100M50V6.3X5.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Tolerance | ±20% |
Equivalent Series Resistance | 16.6Ω |
Ripple Current | 34mA |
Series | NACE |
Polarised | Polar |
Leakage Current | 5 μA |