NIC Components 47μF Electrolytic Capacitor 50V dc, Surface Mount - NACE470M50V6.3X8TR13F
- RS庫存編號:
- 169-3671
- 製造零件編號:
- NACE470M50V6.3X8TR13F
- 製造商:
- NIC Components
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
2000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:500)
HK$1.026
單位 | Per unit | Per Reel* |
500 - 2000 | HK$1.026 | HK$513.00 |
2500 + | HK$0.923 | HK$461.50 |
* 參考價格 |
- RS庫存編號:
- 169-3671
- 製造零件編號:
- NACE470M50V6.3X8TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
規格
Attribute | Value |
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Leakage Current | 23.5 μA |
Polarised | Polar |
Series | NACE |
Ripple Current | 90mA |
Equivalent Series Resistance | 3.53Ω |
Tolerance | ±20% |