- RS庫存編號:
- 169-3808
- 製造零件編號:
- NAZT471M16V8X10.5NBF
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 169-3808
- 製造零件編號:
- NAZT471M16V8X10.5NBF
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NAZT Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 3.2mm |
Leakage Current | 75.2 μA |
Polarised | Polar |
Series | NAZT |
Ripple Current | 450mA |
Tolerance | ±20% |
Equivalent Series Resistance | 170mΩ |