- RS庫存編號:
- 172-6192
- 製造零件編號:
- 35RX30100M8X11.5
- 製造商:
- Rubycon
此產品已停售
- RS庫存編號:
- 172-6192
- 製造零件編號:
- 35RX30100M8X11.5
- 製造商:
- Rubycon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
RX30 series
Radial 130°C
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +130°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 360mA |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | RX30 |