- RS庫存編號:
- 172-7613
- 製造零件編號:
- 450BXC15MEFC12.5X20
- 製造商:
- Rubycon
此產品已停售
- RS庫存編號:
- 172-7613
- 製造零件編號:
- 450BXC15MEFC12.5X20
- 製造商:
- Rubycon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 12000h |
Tolerance | ±20% |
Leakage Current | 0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA |
Ripple Current | 450mA |
Series | BXC |