- RS庫存編號:
- 172-7933
- 製造零件編號:
- 100YXF2.2M5X11
- 製造商:
- Rubycon
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个 (以毎盒:3000)
HK$1.037
單位 | Per unit | Per Box* |
3000 - 3000 | HK$1.037 | HK$3,111.00 |
6000 - 9000 | HK$1.011 | HK$3,033.00 |
12000 + | HK$0.996 | HK$2,988.00 |
* 參考價格 |
- RS庫存編號:
- 172-7933
- 製造零件編號:
- 100YXF2.2M5X11
- 製造商:
- Rubycon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | YXF |
Ripple Current | 30mA |
Leakage Current | 3 μA |