- RS庫存編號:
- 173-5176
- 製造零件編號:
- ALS60A222MP550
- 製造商:
- KEMET
- RS庫存編號:
- 173-5176
- 製造零件編號:
- ALS60A222MP550
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- PT
產品詳細資訊
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
規格
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 550V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 x 146mm |
Height | 146mm |
Length | 146mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 28.5mm |
Lifetime | 19000 h @ +85 °C/550V dc/Ir, 38000 h @ +85 °C/550V dc |
Tolerance | ±20% |
Ripple Current | 11.3 A @100 Hz, 17.1 A @10 kHz |
Equivalent Series Resistance | 140mΩ |
Leakage Current | 6 mA |
Polarised | Polar |
Series | ALS60 |