Nichicon 3300 μF Capacitor 35V dc, Snap-in - LGU1V332MELZ

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$44.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年9月14日 起裝運發貨
  • 加上 250 件從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 62HK$22.05HK$44.10
64 - 318HK$21.70HK$43.40
320 +HK$17.85HK$35.70

* 參考價格

包裝方式:
RS庫存編號:
846-6922
製造零件編號:
LGU1V332MELZ
製造商:
Nichicon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nichicon

Product Type

Capacitor

Capacitance

3300μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Snap-in

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Pin Count

2

Capacitor Ripple Current

1.5A

Maximum Operating Temperature

105°C

Lifetime

3000 h

Lead Pitch

10mm

Standards/Approvals

RoHS

Series

GU

Automotive Standard

No

Tolerance

±20 %

Leakage Current

1mA

Dissipation Factor

35%

COO (Country of Origin):
MY

Aluminium Electrolytic Capacitors GU Series 105°C


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。