- RS庫存編號:
- 196-9077
- 製造零件編號:
- ISL29035IROZ-T7
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$13.626
單位 | Per unit | Per Pack* |
5 - 745 | HK$13.626 | HK$68.13 |
750 - 1495 | HK$13.326 | HK$66.63 |
1500 + | HK$13.04 | HK$65.20 |
* 參考價格 |
- RS庫存編號:
- 196-9077
- 製造零件編號:
- ISL29035IROZ-T7
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas integrated digital light sensor is an integrated ambient and infrared light-to-digital converter with I2C (SMBus compatible) Interface. Its advanced self-calibrated photodiode array emulates human eye response with excellent IR rejection. It has an on-chip ADC is capable of rejecting 50Hz and 60Hz flicker caused by artificial light sources. The Lux range select feature allows users to program the Lux range for optimized counts/Lux.
16-bit ADC resolution
Integrated noise reduction 50/60Hz
Software and automatic shutdown modes
Programmable interrupt threshold with persistence filter
Small form factor package
Integrated noise reduction 50/60Hz
Software and automatic shutdown modes
Programmable interrupt threshold with persistence filter
Small form factor package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.