- RS庫存編號:
- 312-729
- 製造零件編號:
- D48MIS5A/2-004
- 製造商:
- HOBUT
- RS庫存編號:
- 312-729
- 製造零件編號:
- D48MIS5A/2-004
- 製造商:
- HOBUT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
規格
Attribute | Value |
---|---|
Maximum Value | 0/5A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 48mm |
Cutout Width | 48mm |
Depth | 43mm |
Meter Accuracy | Class 1.5 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Measurement Range | 0/5A |
Series | D48SD |