- RS庫存編號:
- 823-3582
- 製造零件編號:
- ACA-20RM-2-AC4-RL-C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 823-3582
- 製造零件編號:
- ACA-20RM-2-AC4-RL-C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ACA-20RM - True-RMS-AC Ammeter with CT Input
The ACA-20RM series of AC-ammeters have a built-in transformer (CT) that directly measures the true-rms value of complex, non-sinusoidal AC currents from 2 to 50A.
Easy-to-read, red LED display with 9.4mm digits
Built-in CT's provide true-rms values of complex waveforms
Perfect for measuring AC current in IT applications
Input ranges from 0-0.2A to 0-50A
50A Models features a split-core CT for easy installation
Power supply options of 85-140V or 170-264V
Self-powered from 85-140 Vac or 170-264 Vac
Reliable single-board construction
Digital replacement for analogue meters
Built-in CT's provide true-rms values of complex waveforms
Perfect for measuring AC current in IT applications
Input ranges from 0-0.2A to 0-50A
50A Models features a split-core CT for easy installation
Power supply options of 85-140V or 170-264V
Self-powered from 85-140 Vac or 170-264 Vac
Reliable single-board construction
Digital replacement for analogue meters
Murata Power Solutions Series
規格
Attribute | Value |
---|---|
Current Type | AC |
Cutout Height | 44.45mm |
Cutout Width | 53.34mm |
Depth | 6.35mm |
Meter Accuracy | ±0.4 % |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |