- RS庫存編號:
- 161-0808
- 製造零件編號:
- NCP2890GEVB
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-0808
- 製造零件編號:
- NCP2890GEVB
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The NCP2890 is an audio power amplifier designed for portable communication device applications such as mobile phone applications. The NCP2890 is capable of delivering 1.0 W of continuous average power to an 8.0 Ohm load from a 5.0 V power supply, and 320 mW to a 4.0 Ohm load from a 2.6 V power supply.
Wide Power Voltage Range
Operation 2.2 Volts to 5.5 Volts
Low Distortion
No Pop and Click
Operation 2.2 Volts to 5.5 Volts
Low Distortion
No Pop and Click
規格
Attribute | Value |
---|---|
Analogue Function | Audio Amplifier |
Kit Classification | Evaluation Board |
Featured Device | NCP2890DMR2G |