- RS庫存編號:
- 174-5636
- 製造零件編號:
- MIKROE-2932
- 製造商:
- MikroElektronika
此產品已停售
- RS庫存編號:
- 174-5636
- 製造零件編號:
- MIKROE-2932
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RS
產品詳細資訊
MikroElektronika ADC 6 Click 24-bit
The MikroElektronika ADC 6 click is an advanced 24-bit multi-channel analogue to digital converter. It has 8 fully differential or 15 single-ended/pseudo sampling inputs and very flexible routing capabilities. This ADC 6 click is the AD7124-8, an 8 channel, 24-bit sigma-delta ADC with reference and programmable gain array from analogue devices. The maximum output data rate varies from 2400 SPS up to 19, 200 SPS (samples per second), concerning the selected power mode. To configure and connect the device and connect the input channels, the two 2x10 pin headers are used. This allows for unrestrained configuration of the device, so it can use both bipolar and unipolar input sources with selectable reference voltages, external clock, auxiliary power switch and more.
Features and Benefits
Input voltage is 3.3V
Interface: GPIO and SPI
Low noise
Low power
Interface: GPIO and SPI
Low noise
Low power
Applications
Industrial process control Instrumentation
Pressure measurement
Smart transmitters
Temperature measurement
Pressure measurement
Smart transmitters
Temperature measurement
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
For Use With | ADC Module |
Kit Classification | Development Board |
Featured Device | AD7124-8 |
Kit Name | ADC 6 Click |