- RS庫存編號:
- 187-9011
- 製造零件編號:
- MIKROE-3345
- 製造商:
- MikroElektronika
- RS庫存編號:
- 187-9011
- 製造零件編號:
- MIKROE-3345
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RS
產品詳細資訊
Rec&Play Click is a digital voice recorder on a Click board™. It is based on the ISD3900, a multi-message record and playback device. It features the ChipCorder® technology, offering digital sound compression, smart message management, digitally configurable signal path, and more. Several audio inputs and outputs are available to the user. A small omnidirectional electret mic, as well as a miniature 700mW neodymium speaker are included on the Click board™, making it a complete playback & recording solution, capable of capturing up to 32 minutes of audio. It also offers numerous connectivity options.
Rec&Play click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Rec&Play click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
規格
Attribute | Value |
---|---|
Featured Device | ISD3900 |
Kit Name | Rec&Play Click |
Kit Classification | Development Board |