- RS庫存編號:
- 188-5516
- 製造零件編號:
- MIKROE-3445
- 製造商:
- MikroElektronika
當前暫無庫存,可於2024/6/24發貨,3 工作日送達。
已增加
單價 个
HK$121.15
單位 | Per unit |
1 - 4 | HK$121.15 |
5 - 9 | HK$116.30 |
10 + | HK$111.75 |
- RS庫存編號:
- 188-5516
- 製造零件編號:
- MIKROE-3445
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MIC 2 click is equipped with a small electret microphone, accompanied by a suitable pre-amplifying circuit. The small electret microphone is not capable of providing sufficient line-level output, therefore, the pre-amp has to be used. The pre-amp circuit consists of a dual op-amp and a digitally controlled potentiometer IC. Thanks to the AD5171, it is possible to control the feedback loop gain of the MCP6022 op-amp over the I2C interface, in 64 discrete steps. The AD5171 digital potentiometer IC can lock-out its wiper by means of OTP fuse bit: once locked, it will permanently retain the programmed value.
MIC 2 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
MIC 2 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
規格
Attribute | Value |
---|---|
Featured Device | MCP6022 |
Kit Name | MIC 2 Click |