AD73360ARZ, Analogue Front End, 6-Channel 16 bit, 64ksps Serial-6 Wire, 28-Pin SOIC W

  • RS庫存編號 145-7578
  • 製造零件編號 AD73360ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Analogue Front End ICs, Analog Devices

Analogue Front End (AFE), Analog Devices

規格
Attribute Value
Application Analogue Input, Motor Control, Power Metering, Simultaneous Sampling
Number of ADCs 6
Resolution 16 bit
Sampling Rate 64ksps
Interface Type Serial-6 Wire
Number of Channels per Chip 6
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 28
Power Supply Type Single
Dimensions 18.1 x 7.6 x 2.35mm
Height 2.35mm
Length 18.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
當前暫無庫存,可於2020/6/17發貨,3 工作日送達。
單價 毎管:27 個
HK$ 93.61
(不含稅)
單位
Per unit
Per Tube*
27 +
HK$93.61
HK$2,527.47
* 參考價格