AD9824KCPZ, Analogue Front End IC, 1-Channel 14 bit, 30000ksps SPI, 48-Pin LFCSP

  • RS庫存編號 912-6495
  • 製造零件編號 AD9824KCPZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

CCD Image Signal Processors, Analog Devices

規格
Attribute Value
Application Digital Still Camera, Imaging
Number of ADCs 1
Resolution 14 bit
Sampling Rate 30000ksps
Interface Type SPI
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 48
Power Supply Type Single
Dimensions 7 x 7 x 0.83mm
Height 0.83mm
Length 7mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Width 7mm
Minimum Operating Temperature -20 °C
暫時缺貨-將在補貨後發貨。
單價 Each (In a Tray of 260)
HK$ 234.994
(不含稅)
單位
Per unit
Per Tray*
260 +
HK$234.994
HK$61,098.44
* 參考價格