- RS庫存編號:
- 313-671
- 製造零件編號:
- D961MCS75MV/1-001 NO DIAL
- 製造商:
- HOBUT
此產品已停售
- RS庫存編號:
- 313-671
- 製造零件編號:
- D961MCS75MV/1-001 NO DIAL
- 製造商:
- HOBUT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
規格
Attribute | Value |
---|---|
Current Type | DC |
Minimum Temperature | -25°C |
Meter Type | Voltmeter |
Maximum Temperature | +40°C |