- RS庫存編號:
- 162-4126
- 製造零件編號:
- ADC122S625CIMM/NOPB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 162-4126
- 製造零件編號:
- ADC122S625CIMM/NOPB
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
規格
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Dimensions | 3 x 3 x 0.86mm |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |