- RS庫存編號:
- 191-4770
- 製造零件編號:
- MAX196ACWI+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 191-4770
- 製造零件編號:
- MAX196ACWI+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
12-Bit Resolution, 1/2 LSB Linearity
Single +5V Supply Operation
Software-Selectable Input Ranges:
±10V, ±5V, 0V to +10V, 0V to +5V (MAX196)
±VREF, ±VREF/2, 0V to +VREF, 0V to +VREF/2 (MAX198)
Internal 4.096V or External Reference
Fault-Protected Input Multiplexer
6 Analog Input Channels
6μs Conversion Time, 100ksps Sampling Rate
Internal or External Acquisition Control
Two Power-Down Modes
Internal or External Clock
Applications/Uses
Automated Test Equipment (ATE)
Data Acquisition
Industrial Controls Systems
Medical Instruments
Robotics
Telecommunications
Single +5V Supply Operation
Software-Selectable Input Ranges:
±10V, ±5V, 0V to +10V, 0V to +5V (MAX196)
±VREF, ±VREF/2, 0V to +VREF, 0V to +VREF/2 (MAX198)
Internal 4.096V or External Reference
Fault-Protected Input Multiplexer
6 Analog Input Channels
6μs Conversion Time, 100ksps Sampling Rate
Internal or External Acquisition Control
Two Power-Down Modes
Internal or External Clock
Applications/Uses
Automated Test Equipment (ATE)
Data Acquisition
Industrial Controls Systems
Medical Instruments
Robotics
Telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 6 |
Resolution | 12 bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 18.1 x 7.6 x 2.35mm |