- RS庫存編號:
- 913-2604
- 製造零件編號:
- 0563 0003
- 製造商:
- Testo
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 913-2604
- 製造零件編號:
- 0563 0003
- 製造商:
- Testo
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Testo Wireless Smart Probe Kit
The Testo wireless smart probe kit is for servicing ventilation and air conditioning systems. It comprises Testo a thermal anemometer 405i (913-2575), Testo vane anemometer 410i (913-2579), Testo thermohygrometer 605i (913-2585), Testo IR thermometer 805i (913-2591), Testo Smart Case, VAC (913-2610), AAA batteries and calibration protocol. The set's application-specific menus include volume flow measurements in ducts and at outlets, identification of mould danger, easy image documentation (including IR temperature measurement value and measurement spot marking) and determination of refrigeration/heating performance.
Note:
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Note:
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Features and Benefits
Compact professional measuring instruments for use with smartphones/tablets
For the measurement of air and surface temperature, humidity, airflow velocity and volume flow
Measurement data analysis as a table or graph
For the measurement of air and surface temperature, humidity, airflow velocity and volume flow
Measurement data analysis as a table or graph
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Accessory Type | Wireless Smart Probe Kit |
For Use With | AC & ventilation systems |