- RS庫存編號:
- 174-5070
- 製造零件編號:
- 300810
- 製造商:
- SCS
10 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:100 个
HK$302.70
Box(es) | Per Box | Per unit* |
1 - 9 | HK$302.70 | HK$3.027 |
10 - 19 | HK$290.60 | HK$2.906 |
20 + | HK$281.60 | HK$2.816 |
* 參考價格 |
- RS庫存編號:
- 174-5070
- 製造零件編號:
- 300810
- 製造商:
- SCS
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
SCS SHIELD BAG
The SCS shield bag is made of metal-in film laminates and electrostatic discharge items. It has two closure types zip top and open top. It provides physical protection for contents inside. It consists of ESD protection symbol and sensitive warning symbol printed on it. The bag is designed to be grounded when placed on grounded surface.
Features and Benefits
Anti static
Dissipative
Energy shielding
Lightweight
Moisture bag
Size is 205mm x 255mm
Dissipative
Energy shielding
Lightweight
Moisture bag
Size is 205mm x 255mm
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
規格
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 254mm |
Thickness | 0.071mm |
Width | 203mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |