RS PRO Round Anti Vibration Mount
- RS庫存編號:
- 543-513
- 製造商:
- RS PRO
可享批量折扣
Price 毎包:50 个**
HK$77.40
218 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
袋 | 每袋 | 每單位** |
---|---|---|
1 - 9 | HK$77.40 | HK$1.548 |
10 - 49 | HK$74.00 | HK$1.48 |
50 + | HK$71.90 | HK$1.438 |
** 參考價格
- RS庫存編號:
- 543-513
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Anti Vibration Mount
At first, this little inconspicuous Anti Vibration Feet might look reasonably simplistic. The power of this anti-vibration mount, however, is appreciated by many users worldwide. We are proudly introducing RS PRO Anti-Vibration Mount that is suitable for commercial and domestic applications, such as rubber feet for chairs, rubber furniture feet, anti-vibration machine reducer or even as a door bumper. The versatility makes Rubber Mounts perfect solution to absorb, isolate vibrations and prevent noise. The extensive range of Mounts we are offering, apply on a much bigger scale to address infrastructural concerns with industrial-sized machinery. By using the Mounts on the product that has contact with a surface, you can be confident that limited movement and noise is under control. The lifespan for these Rubbers is exceptional, which means this is a long-term investment. Anti-Vibration Mount protects not only the floor or machines, but they also safeguard people from a potential injury. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.
Features and Benefits
- The maximum continuous temperature for this Rubber is 50°C
- The maximum intermittent temperature for this Anti-Vibration is 70°C
- The Rubber is ROHS & WEE Compliant
- You are getting 50 individual Anti-Vibration Mounts packed in bag
- Minimum Operating Temperature is -30°C
- Maximum Operating Temperature is +70°C
- This synthetic rubber is a straight forward installation
- Long lifespan
- Versatile usage (commercial and domestic)
- Reviewed by our engineers
- Made of LDPE (Low-density polyethylene) known since 1933
Application
- They have their place in industrial machines
- Furniture legs (tables, chairs)
- Door bumper
- Washing Machine
- The Anti-Vibration Mount protect the hardwood floor
Frequently asked questions
How do Anti-Vibration Mounts work?
These Mounts work by isolating vibrations, which ultimately result in reducing noise and protecting against shock load.
These Mounts work by isolating vibrations, which ultimately result in reducing noise and protecting against shock load.
Note
Attribute | Value |
---|---|
Diameter | 19mm |
Overall Height | 15.9mm |
Material | Low Density Polyethylene (LDPE) |
Foot Shape | Round |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |