- RS庫存編號:
- 146-3858
- 製造零件編號:
- X-NUCLEO-NFC04A1
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 146-3858
- 製造零件編號:
- X-NUCLEO-NFC04A1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The STM32 ODE Connect Series of Nucleo Expansion Boards (X-Nucleos) are designed to deliver to the STM32 ODE Ecosystem the essential wireless and wired connectivity associated with both industrial and consumer use. This will enable our STM32 ODE users to develop both state of the art Internet of Things and conventional connected applications,
Expansion board based on the ST25DV04K dynamic NFC/RFID tag for STM32 Nucleo
Up to 4-Kbit memory with NDEF support
54 mm diameter, single layer circular antenna
Compatible with STM32 Nucleo boards
Equipped with Arduino™ UNO R3 connector
Self-powered or powered through the Arduino™ UNO R3 connectors
Three general purpose LEDs
Scalable solution, capable of cascading multiple boards for larger systems
Free comprehensive development firmware library and example for ST25DV04K, compatible with STM32Cube firmware
FCC and IC verified
RoHS compliant
Up to 4-Kbit memory with NDEF support
54 mm diameter, single layer circular antenna
Compatible with STM32 Nucleo boards
Equipped with Arduino™ UNO R3 connector
Self-powered or powered through the Arduino™ UNO R3 connectors
Three general purpose LEDs
Scalable solution, capable of cascading multiple boards for larger systems
Free comprehensive development firmware library and example for ST25DV04K, compatible with STM32Cube firmware
FCC and IC verified
RoHS compliant
規格
Attribute | Value |
---|---|
Product Name | Dynamic NFC/RFID tag IC expansion board |
Kit Classification | Expansion Board |