Deutsch, DEUTSCH Connector Male Grey Cable 2 Way Wire & Cable Termination DT04-2P-KIT

N
可享批量折扣
查看批量定價選項

小計(1 件)*

HK$30.57

Add to Basket
選擇或輸入數量
有庫存
  • 161 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$30.57
10 - 24HK$28.13
25 +HK$25.39

* 參考價格

RS庫存編號:
843-175
製造零件編號:
DT04-2P-KIT
製造商:
Deutsch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Deutsch

Product Type

Connector

Termination Type

Wire & Cable

Sub Type

Assortment of Connection Accessory

Number of Contacts

2

Current

13A

Gender

Male

Number of Rows

1

Mount Type

Cable

Series

DEUTSCH

Colour

Grey

IP Rating

IP68, P6k9k

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

17.02mm

Depth

43.38mm

Width

17.15mm

Housing Material

Glass Filled Polyamide

COO (Country of Origin):
DE
The Deutsch Connector Kit is a heavy duty two pole electrical solution engineered for reliable performance in harsh environments. It ensures a stable and secure connection for demanding automotive and industrial machinery applications.

Constructed with robust materials for longevity

Accommodates a wide range of cable sizes between 0.5 to 1.5mm²

Includes essential components for complete connectivity

Complies with relevant industry standards for safety

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。