- RS庫存編號:
- 174-1568
- 製造零件編號:
- ATM04-6P-SR01GY
- 製造商:
- Amphenol Industrial
104 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$26.77
單位 | Per unit | Per Pack* |
2 - 124 | HK$26.77 | HK$53.54 |
126 - 248 | HK$26.18 | HK$52.36 |
250 + | HK$25.615 | HK$51.23 |
* 參考價格 |
- RS庫存編號:
- 174-1568
- 製造零件編號:
- ATM04-6P-SR01GY
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 23.8mm |
Width | 19.2mm |
Depth | 43.7mm |
Housing Material | Thermoplastic |
Series Number | 04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |