LED Car Bulb 26.8 mm Cool White 24 V 34 mA 10mm 55 lm

  • RS庫存編號 792-4338
  • 製造零件編號 LEDriving Retrofit - Premium LEDTW5W 6000 K
  • 製造商 Osram
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

LED retrofit lamp for vehicle interiors

LED retrofit lamps for vehicle interiors. These automotive LED lamps deliver a perfect light, thanks to modern diffusor material. The LED technology allows up to 80% less energy consumption compared to standard automotive lamps. These LED lamps are an easy replacement for standard lamps.

LED retrofit lamp for vehicle interiors
Long lifetime: up to 5,000 h
Perfect LED light thanks to modern diffusor material
Up to 80 % less energy consumption
Non selective illumination thanks to homogenous light
Easy plug & play replacement

Replacement LED Lamps, OSRAM Opto Semiconductors

規格
Attribute Value
Voltage Rating 24 V
Light Colour Cool White
Lamp Shape Wedge
Length 26.8 mm
Diameter 10mm
Current Rating 34 mA
Luminosity 55 lm
Series LEDriving
66 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 146.32
(不含稅)
單位
Per unit
Per Pack*
2 +
HK$146.32
HK$292.64
* 參考價格