Side Mount Contactor Terminal Block with Quick Connect Terminal, NC, 10 A, 600 V ac

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

NEMA Accessories

Schneider Electric NEMA Style Contactors

規格
Attribute Value
Number of Contacts 1
Normal State Configuration NC
Mounting Style Side Mount
Contact Current Rating 10 A
Contact Voltage Rating 600 V ac
Terminal Type Quick Connect
此為已停產產品