Sanyo Denki San Ace 40 9P Series Fan, 5V, 0.18 m³/min, 1.4 W, 0.28 A Max 15 mm 40mm 40 mm
- RS庫存編號:
- 757-199
- 製造零件編號:
- 109P0405H701
- 製造商:
- Sanyo Denki
N
小計(1 件)*
HK$281.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$281.40 |
* 參考價格
- RS庫存編號:
- 757-199
- 製造零件編號:
- 109P0405H701
- 製造商:
- Sanyo Denki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 5V | |
| Power Consumption | 1.4W | |
| Maximum Current | 0.28A | |
| Air Flow | 0.18m³/min | |
| Noise Level | 28dB | |
| Fan Speed | 7700rpm | |
| Direction of Curve | Clockwise | |
| External Depth | 40mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Size | 40 x 40 x 15 mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Width | 40mm | |
| Series | San Ace 40 9P | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Depth | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 5V | ||
Power Consumption 1.4W | ||
Maximum Current 0.28A | ||
Air Flow 0.18m³/min | ||
Noise Level 28dB | ||
Fan Speed 7700rpm | ||
Direction of Curve Clockwise | ||
External Depth 40mm | ||
Terminal Type Lead Wire | ||
Fan Frame Size 40 x 40 x 15 mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Width 40mm | ||
Series San Ace 40 9P | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Depth 40mm | ||
The Sanyo Denki cooling fan provides efficient airflow management for high-density applications, ensuring superior thermal performance in Compact spaces and sophisticated systems.
Designed for high-density server environments, providing optimal cooling performance
Equipped with a robust IP68 rating for dust and water resistance
Features a long service life of up to 180,000 hours, minimising maintenance needs
Incorporates eco-friendly materials and technologies, contributing to reduced environmental impact
相关链接
- Sanyo Denki San Ace 40 9P Series Fan 11.3 cfm 0.2 A Max 40 mm 40mm 28 mm
- Sanyo Denki San Ace 40 9P Series Fan 16.2 cfm 0.35 A Max 40 mm 40mm 28 mm
- Sanyo Denki San Ace 40 9P Series Fan 0.15 m³/min 0.21 A Max 15 mm 40mm 40 mm
- Sanyo Denki San Ace 40 9P Series Fan 9.18 cfm 0.13 A Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 40 9P Series Fan 0.32 m³/min 0.68 A Max, IP68 28 mm 40mm 40 mm
- Sanyo Denki San Ace 40 Series DC Axial Fans 8.6 cfm 0.28 A Max 40 mm 40mm 28 mm
- Sanyo Denki San Ace 40 Series DC Axial Fans 7.1 cfm 0.18 A Max 40 mm 40mm 15 mm
- Sanyo Denki San Ace 92WF Series DC Axial Fans 81.2 cfm 0.28 A Max 92 mm 92mm 25 mm