- RS庫存編號:
- 825-6513
- 製造零件編號:
- 4412/12M
- 製造商:
- ebm-papst
2 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$406.10
單位 | Per unit |
1 - 5 | HK$406.10 |
6 - 14 | HK$393.91 |
15 - 24 | HK$381.74 |
25 - 49 | HK$373.60 |
50 + | HK$365.49 |
- RS庫存編號:
- 825-6513
- 製造零件編號:
- 4412/12M
- 製造商:
- ebm-papst
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 4.2W |
Width | 119mm |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 184m³/h |
Noise Level | 42dB |
Fan Speed | 3300rpm |
Direction of Curve | Forward |
Sensor Type | Voltage Output |
Bearing Type | Ball |