FAG 61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed End Type, 15mm I.D, 28mm O.D
- RS庫存編號:
- 260-0695
- 製造零件編號:
- 61902-2RSR-HLC
- 製造商:
- FAG
查看所有Ball Bearings
- RS庫存編號:
- 260-0695
- 製造零件編號:
- 61902-2RSR-HLC
- 製造商:
- FAG
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The FAG deep groove ball bearing has 15 mm bore diameter and 7 mm width with 14.3 calculation factor.
Operating temperature -30 to 100 °C
規格
Attribute | Value |
Inside Diameter | 15mm |
Outside Diameter | 28mm |
Race Width | 7mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
End Type | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 2.25kN |
Dynamic Load Rating | 4.33kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Race Type | Plain |