- RS庫存編號:
- 122-2787
- 製造零件編號:
- KURZ 10-4 IG MB Ni / RT
- 製造商:
- Schutzinger
- RS庫存編號:
- 122-2787
- 製造零件編號:
- KURZ 10-4 IG MB Ni / RT
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schutzinger 4mm Bridging Plug
From Schutzinger, this bridging plug has two 4mm pins to a single 4mm socket, with moulded insulation. With nickel plated contacts and polyamid housing, the bridging plug is suitable for various test and measurement applications.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
規格
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 12A |
Contact Plating | Nickel |
Length | 43mm |
Type | Banana Plug |
Insulation Material | Nylon |