Hirschmann Test & Measurement Black Male Banana Plug, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel Plating
- RS庫存編號:
- 190-2562
- 製造零件編號:
- 973509100
- 製造商:
- Hirschmann Test & Measurement
200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$10.957
單位 | Per unit | Per Pack* |
100 - 100 | HK$10.957 | HK$1,095.70 |
200 - 300 | HK$10.765 | HK$1,076.50 |
400 + | HK$10.568 | HK$1,056.80 |
* 參考價格 |
- RS庫存編號:
- 190-2562
- 製造零件編號:
- 973509100
- 製造商:
- Hirschmann Test & Measurement
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
MST3 2 mm test and measurement connector
2 mm miniature connector. Nickel-plated brass connector pin with soldered connection
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm
規格
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 37mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |