Cinch Connectors Red Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 1750V, Nickel Plating
- RS庫存編號:
- 885-8251
- 製造零件編號:
- 108-1722-103
- 製造商:
- Cinch Connectors
此產品已停售
- RS庫存編號:
- 885-8251
- 製造零件編號:
- 108-1722-103
- 製造商:
- Cinch Connectors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Insulated Solder Stud Banana Plug
Cinch Connectivity insulated solder stud series test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 3500 VRMS
Current: 10 A
Nylon UL approved for self-extinguishing
Current: 10 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
規格
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1750V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 40.79mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Nylon |